TruComponents 202881 Low power cable - Open ends 5.50mm 2.50mm 0.50m

MPN
202881
EAN-13
4053199559442
Order Code
20-2881
Country of Origin
China
View Full Product Range (26)

Discontinued


TruComponents 202881 Low Power Cable, perfectly designed for a variety of applications where efficiency and durability are paramount. With a robust cross-section of 5.50mm² and a length of 0.50m, this cable ensures optimal conductivity and minimal energy loss, making it an excellent choice for low-power devices
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.50mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Factory colour White
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511320
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot