TruComponents 202877 Low power cable - Open ends 5.50mm 2.10mm 30.00cm

MPN
202877
EAN-13
4053199559374
Order Code
20-2877
Country of Origin
China
View Full Product Range (37)

Discontinued


TruComponents 202877 Low Power Cable! Designed for reliability and performance, this 30cm cable features open ends for easy connectivity, boasting a robust 5.50mm diameter and a slim 2.10mm profile
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.50mm²
Cable Length 30.00cm
Centerline (Pitch) 5.50mm
Factory colour White
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511313
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot