TruComponents 202875 Low power cable - Open ends 5.50mm 2.10mm 0.50m

MPN
202875
EAN-13
4053199559343
Order Code
20-2875
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.35
5+ £3.18
10+ £3.03
25+ £2.96
50+ £2.89
100+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Look no further than the TruComponents 202875 Low Power Cable! Measuring 5.50mm in diameter and 2.10mm in length, this 0.50m open-end cable is designed for maximum performance with minimal energy loss
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.50mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Factory colour White
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511310
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot