TruComponents 202870 Low power cable Socket - Open ends 5.50mm 2.10mm 1.00m

MPN
202870
EAN-13
4053199559282
Order Code
20-2870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.28
5+ £5.01
10+ £4.77
25+ £4.66
50+ £4.56
100+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Low Power Cable Socket! Perfect for your electrical projects, this high-quality cable socket features open ends, measuring 5.50mm x 2.10mm and boasting a generous length of 1.00m for versatile application.
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.50mm²
Cable Length 1.00m
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511304
Pin Ø 2.10mm
Type A Low power socket
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot