TruComponents 202868 Low power cable Socket - Open ends 5.5mm 2.1mm 30.0cm

MPN
202868
EAN-13
4053199559268
Order Code
20-2868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.07
5+ £4.81
10+ £4.58
25+ £4.48
50+ £4.38
100+ £4.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents 202868 Low Power Cable Socket. Perfectly designed with open ends measuring 5.5mm and 2.1mm, this 30.0cm cable is ideal for a variety of applications, from LED lighting setups to small electronic devices. Crafted to deliver low-power solutions with optimal performance, its high-quality construction ensures durability and longevity, making it a must-have for your toolkit
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.50mm²
Cable Length 30.00cm
Factory colour Black
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511302
Pin Ø 2.10mm
Type A Low power socket
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot