TruComponents 202866 Low power cable - Open ends 5.50mm 2.50mm 1.00m

MPN
202866
EAN-13
4053199559244
Order Code
20-2866
Country of Origin
China
View Full Product Range (26)

Discontinued


TruComponents 202866 Low Power Cable – Open Ends 5.50mm² 2.50mm 1.00m: Elevate your connection solutions with this high-quality, durable low power cable, perfect for various applications including automotive, industrial, and DIY projects
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.50mm²
Cable Length 1.00m
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511300
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot