TruComponents 202864 Low power cable - Open ends 5.50mm 2.50mm 30.00cm

MPN
202864
EAN-13
4053199559220
Order Code
20-2864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.53
5+ £4.31
10+ £4.10
25+ £4.01
50+ £3.92
100+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TruComponents 202864 Low Power Cable, designed to meet your electrical needs with precision and reliability. With open ends measuring 5.50mm and a robust thickness of 2.50mm, this 30.00cm cable ensures optimal performance in a variety of applications, whether you're working on DIY projects, electronics, or professional setups
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.50mm²
Cable Length 30.00cm
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511298
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot