TruComponents 202863 Low power cable - Open ends 5.50mm 2.10mm 5.00m

MPN
202863
EAN-13
4053199559213
Order Code
20-2863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.53
5+ £7.15
10+ £6.81
25+ £6.65
50+ £6.50
100+ £6.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

Low Power Cable – the perfect solution for all your low power connectivity needs! Measuring 5.00 meters, this durable cable features open ends with dimensions of 5.50mm and 2.10mm, allowing for seamless connections with a variety of devices.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.50mm²
Cable Length 5.00m
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511297
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot