TruComponents 202862 Low power cable - Open ends 5.50mm 2.10mm 0.50m

MPN
202862
EAN-13
4053199559190
Order Code
20-2862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.63
5+ £4.39
10+ £4.19
25+ £4.09
50+ £4.00
100+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TruComponents 202862 is your ideal solution! Designed with open ends, this premium 5.50mm x 2.10mm cable stretches a generous 0.50m, providing just the right length for your electronic projects
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.50mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511295
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot