TruComponents 202861 Low power cable - Open ends 5.50mm 2.10mm 30.00cm

MPN
202861
EAN-13
4053199559183
Order Code
20-2861
Country of Origin
China
View Full Product Range (37)

Discontinued


Low Power Cable is designed to meet your needs with precision and performance. Featuring open ends and dimensions of 5.50mm x 2.10mm, this 30.00cm cable ensures optimal power transmission while maintaining low energy consumption
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.50mm²
Cable Length 30.00cm
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511294
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot