TruComponents 202860 Low power cable - Open ends 5.50mm 2.50mm 1m

MPN
202860
EAN-13
4053199559169
Order Code
20-2860
Country of Origin
China
View Full Product Range (26)

Discontinued


TruComponents 202860 Low Power Cable, expertly designed for both efficiency and reliability. With robust 5.50mm² open ends and a generous 1-meter length, this low power cable is perfect for a variety of applications, from automotive to consumer electronics.
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.5mm²
Cable Length 1m
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511292
Outside Ø 5.50mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Trustpilot