TruComponents 202859 Low power cable - Open ends 5.50mm 2.50mm 50cm

MPN
202859
EAN-13
4053199559152
Order Code
20-2859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.72
5+ £4.48
10+ £4.27
25+ £4.17
50+ £4.08
100+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

TruComponents 202859 Low Power Cable, featuring open ends for effortless connections. With a robust 5.50mm diameter and a flexible length of 50cm, this cable is designed to handle all your low-power applications with ease.
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.5mm²
Cable Length 50cm
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511291
Outside Ø 5.50mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot