TruComponents 202857 Low power cable - Open ends 5.50mm 2.10mm 5m

MPN
202857
EAN-13
4053199559138
Order Code
20-2857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.60
5+ £6.27
10+ £5.97
25+ £5.83
50+ £5.70
100+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

TruComponents 202857 Low Power Cable! This high-quality cable features a robust 5.50mm² cross-section, ensuring reliable current transmission while maintaining flexibility and ease of use
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.5mm²
Cable Length 5m
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511289
Outside Ø 5.50mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot