TruComponents 202854 Low power cable - Open ends 5.50mm 2.10mm 30cm

MPN
202854
EAN-13
4053199559107
Order Code
20-2854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.60
5+ £4.37
10+ £4.16
25+ £4.07
50+ £3.98
100+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

TruComponents 202854 Low Power Cable, designed for versatility and reliability. Measuring 5.50mm in width and 2.10mm in height, this 30cm cable features open ends for easy connectivity, making it perfect for a wide range of applications, from DIY electronics to professional setups
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.5mm²
Cable Length 30cm
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511286
Outside Ø 5.50mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot