TruComponents 202853 Low power cable - 5.50mm 2.50mm 1.00m

Order Code:

20-2853

Brand: TruComponents MPN: 202853 EAN-13: 2050005615127
Qty Unit Price (Ex VAT)
2+ £3.28
5+ £3.12
10+ £2.97
25+ £2.90
50+ £2.83
100+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

With a sturdy 5.50mm² cross-sectional area and a length of 1.00m, this cable effectively handles low-power applications, ensuring efficient energy transfer and minimal loss. Its flexible design allows for easy installation in tight spaces, making it ideal for both DIY projects and professional settings
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer Diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.75mm²
Cable Length 1.00m
Centerline (Pitch) 5.50 mm
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511285
Pin Ø 2.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot