TruComponents 202851 Low power cable - 5.50mm 2.50mm 30.00cm

MPN
202851
EAN-13
2050005613857
Order Code
20-2851
Country of Origin
China
View Full Product Range (26)

Discontinued


TruComponents 202851 Low Power Cable, the perfect solution for efficient power transmission in your projects. Measuring 30.00cm, this robust cable features a 5.50mm outer diameter and a 2.50mm inner diameter, delivering optimal performance while maintaining flexibility and durability.
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.75mm²
Cable Length 30.00cm
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511283
Pin Ø 2.50mm

Trustpilot