TruComponents 202849 Low power cable - 5.50mm 2.10mm 0.50m

MPN
202849
EAN-13
2050005613949
Order Code
20-2849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.87
5+ £5.58
10+ £5.33
25+ £5.20
50+ £5.08
100+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TruComponents 202849 Low Power Cable, designed for optimal performance and reliability! Measuring 5.50mm with a diameter of 2.10mm and a convenient length of 0.50m, this cable is perfect for a variety of low-power applications, whether you're powering devices at home or in an industrial setting.
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.75mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511280
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot