TruComponents 202848 Low power cable - 5.50mm 2.10mm 30.00cm

MPN
202848
EAN-13
2050005614083
Order Code
20-2848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.11
5+ £4.86
10+ £4.63
25+ £4.52
50+ £4.42
100+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Low Power Cable, your ultimate solution for reliable performance and efficiency in electrical applications. Measuring 5.50mm in diameter and 2.10mm in thickness, this 30.00cm cable is designed to handle low power needs with ease, ensuring optimal conductivity and minimal energy loss
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.75mm²
Cable Length 30.00cm
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511279
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot