TruComponents 202841 Low power cable - Open ends 5.50mm 2.10mm 1.00m

MPN
202841
EAN-13
4053199558933
Order Code
20-2841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.87
5+ £5.56
10+ £5.31
25+ £5.18
50+ £5.06
100+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

TruComponents 202841 Low Power Cable, designed for reliability and efficiency. At a perfect length of 1.00m, this cable features open ends measuring 5.50mm x 2.10mm, making it ideal for various applications such as automotive, electronics, and DIY projects.
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.75mm²
Cable Length 1.00m
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511269
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot