TruComponents 202840 Low power cable - Open ends 5.50mm 2.10mm 0.50m

MPN
202840
EAN-13
4053199558926
Order Code
20-2840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.04
5+ £4.79
10+ £4.56
25+ £4.46
50+ £4.36
100+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The TruComponents 202840 Low Power Cable is here to revolutionize your experience! With open ends measuring 5.50mm and 2.10mm, and a generous length of 0.50m, this cable is designed to deliver flexibility and convenience for all your low-power applications.
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.75mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511268
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot