TruComponents 202838 Low power cable - Open ends 5.50mm 2.10mm 1.00m

MPN
202838
EAN-13
2050005613826
Order Code
20-2838
Country of Origin
China
View Full Product Range (37)

Discontinued


With a durable 5.50mm x 2.10mm profile and a generous length of 1.00m, this cable is designed to provide flexibility and longevity in your electrical setups. Ideal for use in DIY projects, electronics, or as a replacement part, its low resistance ensures efficient performance while maintaining safety standards
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.75mm²
Cable Length 1.00m
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511265
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot