TruComponents 202836 Low power cable - Open ends 5.50mm 2.10mm 30.00cm

MPN
202836
EAN-13
2050005614045
Order Code
20-2836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.02
5+ £4.77
10+ £4.54
25+ £4.44
50+ £4.34
100+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TruComponents 202836 Low Power Cable, designed for exceptional performance and reliability. Measuring 30.00 cm in length with open ends of 5.50 mm and 2.10 mm, this cable is perfect for various applications, ensuring safe and efficient power transmission.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.75mm²
Cable Length 30.00cm
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511263
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot