TruComponents 202830 Low power cable - Open ends 3.50mm 1.35mm 30.00cm

MPN
202830
EAN-13
2050005615028
Order Code
20-2830
Country of Origin
China
View Full Product Range (6)

Discontinued


TruComponents 202830 Low Power Cable with open ends, designed for seamless connectivity and optimal performance in your electronic projects. Featuring a compact 3.50mm diameter and a robust 1.35mm conductor, this 30.00 cm cable ensures reliable power transmission while maintaining flexibility for easy integration.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 3.5mm
Pin Diameter 1.35mm
Cable cross section 0.40mm²
Cable Length 30.00cm
Colour Red, Black
Industrial packaging No
Inside Diameter 1.35mm
Misc Attribute TC-2511250
Outside Ø 3.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot