TruComponents 202829 Low power cable - Open ends 3.50mm 1.10mm 1.00m

MPN
202829
EAN-13
2050005615189
Order Code
20-2829
Country of Origin
China
View Full Product Range (6)

Discontinued


TruComponents 202829 Low Power Cable, designed for superior performance and reliability. Featuring open ends, this 3.50mm cable with a 1.10mm diameter offers optimal connectivity, ensuring a seamless power transfer for your devices.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 3.5mm
Pin Diameter 1.1mm
Cable cross section 0.40mm²
Cable Length 1.00m
Colour Red, Black
Industrial packaging No
Inside Diameter 1.10mm
Misc Attribute TC-2511249
Outside Ø 3.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot