TruComponents 202828 Low power cable - Open ends 3.50mm 1.10mm 0.50m

MPN
202828
EAN-13
2050005615080
Order Code
20-2828
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.30
5+ £3.14
10+ £2.99
25+ £2.92
50+ £2.85
100+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TruComponents 202828 Low Power Cable, expertly crafted for seamless connectivity in your electronic projects. Measuring 0.50m in length, this cable features robust open ends with a 3.50mm diameter, ensuring a reliable connection for low-power applications.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer Diameter 3.5mm
Pin Diameter 1.1mm
Cable cross section 0.40mm²
Cable Length 0.50m
Colour Red, Black
Industrial packaging No
Inside Diameter 1.10mm
Misc Attribute TC-2511248
Outside Ø 3.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot