TruComponents 202825 Low power cable Socket - Open ends 2.50mm 30.00cm

MPN
202825
EAN-13
2050005615066
Order Code
20-2825
Country of Origin
China
View Full Product Range (26)

Discontinued


TruComponents 202825 Low Power Cable Socket, designed for efficiency and reliability. Measuring a convenient 30.00cm with robust 2.50mm open ends, this socket is perfect for various applications, ensuring a secure and stable connection every time
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.40mm²
Cable Length 30.00cm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511240
Type A Low power socket
Type B Open cable ends

Trustpilot