TruComponents 202824 Low power cable Socket - Open ends 2.10mm 1.00m

MPN
202824
EAN-13
2050005613987
Order Code
20-2824
Country of Origin
China
View Full Product Range (37)

Discontinued


TruComponents 202824 Low Power Cable Socket, featuring convenient open ends and a 2.10mm diameter that's perfect for a multitude of applications. Measuring at a flexible 1.00m in length, this cable socket is designed for low-voltage environments, providing robust performance while minimizing energy consumption.
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.40mm²
Cable Length 1.00m
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511238
Type A Low power socket
Type B Open cable ends

Trustpilot