TruComponents 202823 Low power cable Socket - Open ends 2.10mm 0.50m

MPN
202823
EAN-13
2050005613970
Order Code
20-2823
Country of Origin
China
View Full Product Range (37)

Discontinued


TruComponents 202823 Low Power Cable Socket. Designed for optimal performance, this 0.50-meter cable features durable open-ended 2.10mm connectors that make it perfect for a wide range of applications, from electronics projects to industrial settings.
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.40mm²
Cable Length 0.50m
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511237
Type A Low power socket
Type B Open cable ends

Trustpilot