TruComponents 202822 Low power cable Socket - Open ends 2.10mm 30.00cm

MPN
202822
EAN-13
2050005613871
Order Code
20-2822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.81
5+ £4.56
10+ £4.35
25+ £4.25
50+ £4.14
100+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

TruComponents 202822 Low Power Cable Socket, featuring open ends and a convenient 2.10mm diameter, designed for seamless connectivity and reliability. Measuring 30.00cm in length, this cable is perfect for various DIY applications, from powering devices to connecting components with ease.
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.40mm²
Cable Length 30.00cm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511236
Type A Low power socket
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot