TruComponents 202821 Low power cable - Open ends 5.50mm 2.50mm 1.00m

MPN
202821
EAN-13
2050005613888
Order Code
20-2821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.11
5+ £3.91
10+ £3.72
25+ £3.64
50+ £3.55
100+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TruComponents 202821 Low Power Cable! Designed for optimal performance and durability, this 1.00m cable features robust open ends with a 5.50mm² cross-section, making it ideal for various applications requiring reliable power delivery
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 1.00m
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511234
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot