TruComponents 202820 Low power cable - Open ends 5.50mm 2.50mm 30.0cm

MPN
202820
EAN-13
2050005614977
Order Code
20-2820
Country of Origin
China
View Full Product Range (26)

Discontinued


Low Power Cable, designed for durability and efficiency in every application. Boasting open ends with a robust 5.50mm connection and a flexible 2.50mm gauge, this 30.0cm cable is perfect for low-power devices, ensuring seamless performance whether in DIY projects, electronics, or repairs
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 30.00cm
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511232
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot