TruComponents 202818 Low power cable - Open ends 2.50mm 1.00m

MPN
202818
EAN-13
2050005614076
Order Code
20-2818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.21
5+ £4.00
10+ £3.81
25+ £3.72
50+ £3.63
100+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

This high-quality 1.00m cable features robust 2.50mm conductors, ensuring optimal power transmission for a variety of applications. With open ends for easy installation, it's perfect for DIY enthusiasts and professionals alike, making it ideal for low-power devices, automotive projects, or custom electronics.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 1.00m
Colour Red, Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511230
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot