TruComponents 202817 Low power cable - Open ends 2.50mm 0.50m

MPN
202817
EAN-13
2050005613932
Order Code
20-2817
Country of Origin
China
View Full Product Range (26)

Discontinued


Its flexible design allows for ease of installation, while the high-quality materials provide durability and longevity, making it perfect for both professional and DIY usage
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 0.50m
Colour Red, Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511229
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot