TruComponents 202815 Low power cable - Open ends 5.50mm 2.10mm 5.0m

MPN
202815
EAN-13
4053199558513
Order Code
20-2815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.55
5+ £7.17
10+ £6.83
25+ £6.67
50+ £6.52
100+ £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

With open ends of 5.50mm and 2.10mm, this 5.0m cable offers the perfect balance between flexibility and durability, making it ideal for automotive, industrial, or home use. Engineered for low-power applications, it ensures minimal energy loss while providing excellent conductivity and performance
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.40mm²
Cable Length 5.00m
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511227
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot