TruComponents 202814 Low power cable - Open ends 5.50mm 2.10mm 1.0m

MPN
202814
EAN-13
2050005614007
Order Code
20-2814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.28
5+ £4.06
10+ £3.87
25+ £3.78
50+ £3.69
100+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Low Power Cable, expertly designed for efficiency and durability. With open ends measuring 5.50mm and 2.10mm, and a generous length of 1.0m, this cable is perfect for a wide range of applications, from DIY projects to professional setups
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.40mm²
Cable Length 1.00m
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511226
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot