TruComponents 202813 Low power cable - Open ends 5.50mm 2.10mm 0.5m

MPN
202813
EAN-13
2050005613925
Order Code
20-2813
Country of Origin
China
View Full Product Range (37)

Discontinued


Measuring 0.5 meters, this cable features robust open ends at dimensions of 5.50mm and 2.10mm, ensuring compatibility with a wide array of devices. Ideal for low power applications, its flexible design allows for effortless routing and installation, saving you time and hassle
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.40mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511225
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot