TruComponents 202812 Low power cable - Open ends 5.50mm 2.10mm 30.0cm

Order Code:

20-2812

Brand: TruComponents MPN: 202812 EAN-13: 2050005615134
Qty Unit Price (Ex VAT)
1+ £4.11
5+ £3.91
10+ £3.72
25+ £3.64
50+ £3.55
100+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

This high-quality cable measures 5.50mm in length with open ends that are designed for easy connectivity in a wide variety of applications
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer Diameter 5.50 mm
Pin Diameter 2.1mm
Cable cross section 0.40mm²
Cable Length 30.00cm
Centerline (Pitch) 5.50 mm
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511224
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot