TruComponents 202809 Low power cable - Open ends 5.50mm 2.10mm 30.0cm

MPN
202809
EAN-13
2050005614991
Order Code
20-2809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.07
5+ £3.87
10+ £3.68
25+ £3.60
50+ £3.51
100+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 263 in stock

Measuring 5.50mm in diameter and 2.10mm in gauge, this 30.0cm cable is engineered for low power applications, making it ideal for connecting various electronic devices with utmost efficiency.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.40mm²
Cable Length 30.00cm
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511220
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot