TruComponents 202807 Low power cable - Open ends 5.5mm 2.1mm 2.0m

MPN
202807
EAN-13
4053199503780
Order Code
20-2807
Country of Origin
China
View Full Product Range (26)

Discontinued


Whether you’re powering up your cameras, LED strips, or other electronics, this cable offers flexibility, durability, and optimal performance.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 2.00m
Hole Ø 2.1mm
Inside Diameter 2.1mm
Misc Attribute 1582306
Outside Ø 5.5mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Trustpilot