TruComponents 202803 Low power adapter - Socket 5.5mm 2.5mm 5.6mm 2.1mm

MPN
202803
EAN-13
2050004922684
Order Code
20-2803
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.51
5+ £3.34
10+ £3.19
25+ £3.11
50+ £3.03
100+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

With its low power consumption and compact design, it's perfect for home, office, or travel use, delivering reliable power for all your gadgets. Say goodbye to unreliable chargers and embrace the convenience of TruComponents
Type Low Power Adapter
Plug / Socket Adapter Plug/ Socket
Mounting Direction Straight
Mounting Type None (Adapter)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Hole Ø 5.6mm
Inside Diameter 2.5mm
Misc Attribute 1582300
Outside Ø 5.5mm
Pin Ø 2.1mm
Type A Low power plug
Type B Low power socket

Reviews

Be the first to submit a review

Trustpilot