TruComponents 202797 Low power adapter - Socket 3.5mm 1.3mm 5.6mm 2.5mm

MPN
202797
EAN-13
2050004922608
Order Code
20-2797
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.23
5+ £2.12
10+ £2.02
25+ £1.97
50+ £1.93
100+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

TruComponents 202797 Low Power Adapter, designed to empower your devices with its interchangeable socket options of 3.5mm, 1.3mm, 5.6mm, and 2.5mm. Ideal for both home and professional use, this compact, energy-efficient adapter provides reliable power supply for a variety of electronic devices while ensuring optimal performance
Type Low Power Adapter
Plug / Socket Adapter Plug/ Socket
Mounting Direction Straight
Mounting Type None (Adapter)
Outer Diameter 3.5mm
Pin Diameter 2.5mm
Hole Ø 5.6mm
Inside Diameter 1.3mm
Misc Attribute 1582292
Outside Ø 3.5mm
Pin Ø 2.5mm
Type A Low power plug
Type B Low power socket

Reviews

Be the first to submit a review

Trustpilot