TruComponents 202796 Low power cable - Open ends 3.5mm 1.1mm 2.0m

MPN
202796
EAN-13
2050004922585
Order Code
20-2796
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.99
5+ £3.73
10+ £3.56
25+ £3.47
50+ £3.39
100+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 162 in stock

Designed for open ends with a sturdy 1.1mm construction, this cable ensures efficient power transmission and minimal signal loss, making it perfect for a variety of applications—from audio devices to DIY projects
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer Diameter 3.5mm
Pin Diameter 1.1mm
Cable Length 2.00m
Hole Ø 1.1mm
Inside Diameter 1.1mm
Misc Attribute 1582290
Outside Ø 3.5mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot