TruComponents 202795 Low power cable - Open ends 5.5mm 2.1mm 2.00m

MPN
202795
EAN-13
2050004922554
Order Code
20-2795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.70
5+ £4.46
10+ £4.25
25+ £4.15
50+ £4.06
100+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

TruComponents 202795 Low Power Cable, specifically designed for efficient power supply and enhanced connectivity. This versatile 2.00m cable features open ends of 5.5mm and 2.1mm, making it an ideal choice for powering a wide range of devices, from LED lights to cameras
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 2.00m
Current Rating 7A
Factory colour Black
Inside Diameter 2.1mm
Length 2.00m
Misc Attribute 1582287
Nominal Voltage 12V
Outside Ø 5.5mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot