TruComponents 202792 Low power adapter - Socket 3.5mm 1.35mm 5.6mm 2.1mm

MPN
202792
EAN-13
2050004908480
Order Code
20-2792
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.00
5+ £2.85
10+ £2.72
25+ £2.65
50+ £2.59
100+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

TruComponents 202792 Low Power Adapter, featuring versatile socket options including 3.5mm, 1.35mm, 5.6mm, and 2.1mm, ensuring compatibility with a wide range of electronics. With its compact design, this adapter is perfect for both home and travel use, delivering reliable performance while maintaining low power consumption
Type Low Power Adapter
Plug / Socket Adapter Plug/ Socket
Mounting Direction Straight
Mounting Type None (Adapter)
Outer Diameter 3.5mm
Pin Diameter 1.35mm
Hole Ø 5.6mm
Inside Diameter 1.35mm
Misc Attribute 1582280
Outside Ø 3.5mm
Pin Ø 2.1mm
Type A Low power plug
Type B Low power socket

Reviews

Be the first to submit a review

Trustpilot