TruComponents 202785 Low power adapter - Socket 3.5mm 1.3mm 5.6mm 2.1mm

MPN
202785
EAN-13
2050004908381
Order Code
20-2785
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.56
5+ £3.38
10+ £3.22
25+ £3.14
50+ £3.07
100+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

TruComponents 202785 Low Power Adapter, designed for ultimate versatility. Featuring a compact design, this adapter supports a range of socket sizes including 3.5mm, 1.3mm, 5.6mm, and 2.1mm, making it the perfect solution for your diverse electronic needs.
Type Low Power Adapter
Plug / Socket Adapter Plug/ Socket
Mounting Direction Straight
Mounting Type None (Adapter)
Outer Diameter 3.5mm
Pin Diameter 1.3mm
Hole Ø 5.6mm
Inside Diameter 1.3mm
Misc Attribute 1582270
Outside Ø 3.5mm
Pin Ø 2.1mm
Type A Low power plug
Type B Low power socket

Reviews

Be the first to submit a review

Trustpilot