TruComponents 201227 Low power Plug, straight 2.50 mm

MPN
201227
EAN-13
4064161158518
Order Code
20-1227
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.43
5+ £9.90
10+ £9.42
25+ £9.19
50+ £8.98
100+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

TruComponents 201227 Low Power Plug, a premium solution designed for efficiency and reliability. Featuring a straight 2.50 mm configuration, this plug ensures a secure connection for all your low power applications
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter N/A
Pin Diameter 2.5mm
AWG 17-20
Bend relief No
Current Rating 7A
Factory colour Black
Inside Diameter 2.50mm
Misc Attribute TC-9269000
Nominal Voltage 32V
Plastic free packaging Plastic-free packaging
Temperature Range - 40 - 85°C

Reviews

Be the first to submit a review

Trustpilot