TruComponents 201226 Low power Plug, straight 5.5 mm 2.5 mm Bulk

MPN
201226
EAN-13
4064161148946
Order Code
20-1226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.467
25+ £0.456
50+ £0.446
100+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,489 in stock

TruComponents 201226 Low Power Plug, the perfect solution for reliable and efficient power connections. Designed with a sturdy straight design and a compact 5.5 mm x 2.5 mm size, this bulk pack is ideal for various applications, ensuring seamless integration with your devices
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.5mm
Connection Connector
Factory colour Black
Height 9.1mm
Hole Ø 5mm
Inside Diameter 2.5mm
Length 48.7mm
Misc Attribute TC-9202484
Mounting hole Ø 5mm
Outside Ø 5.5mm
Packaging Type Bulk
Plastic free packaging Plastic-free packaging
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot