TruComponents 201221 Low power, straight 5.60 mm 2.50 mm

MPN
201221
EAN-13
4016139315539
Order Code
20-1221
Country of Origin
Taiwan
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.63
5+ £2.50
10+ £2.37
25+ £2.32
50+ £2.26
100+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

TruComponents 201221, a low-power connector with dimensions of 5.60 mm x 2.50 mm, designed for reliable performance in a variety of applications. Its robust design ensures durability and stability, making it ideal for electronics requiring efficient power management without sacrificing performance
Type Low Power Connector
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Socket
Pin Diameter 2.5mm
Bend relief No
Connection Soldering
Factory colour Silver
Industrial packaging No
Inside Diameter 5.60mm
Misc Attribute TC-2511200
Pin Ø 2.50mm

Reviews

Be the first to submit a review

Trustpilot