TruComponents 201220 Low power, straight 5.6 mm 2.1 mm

MPN
201220
EAN-13
4016139315522
Order Code
20-1220
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.05
5+ £3.84
10+ £3.65
25+ £3.57
50+ £3.48
100+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 222 in stock

TruComponents 201220 Low Power LED. Designed for versatility, this straight LED boasts a 5.6 mm diameter and 2.1 mm lead spacing, making it perfect for various applications, from DIY electronics to professional circuitry
Type Low Power Connector
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Socket
Outer diameter 5.6mm
Pin Diameter 2.1mm
Bend relief No
Connection Soldering
Factory colour Silver
Industrial packaging No
Inside Diameter 5.6mm
Misc Attribute TC-2511199
Pin Ø 2.1mm

Reviews

Be the first to submit a review

Trustpilot