TruComponents 201219 Low power Plug, straight 5.50 mm 2.50 mm

MPN
201219
EAN-13
2050005047003
Order Code
20-1219
Country of Origin
Taiwan
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.53
5+ £1.46
10+ £1.39
25+ £1.36
50+ £1.33
100+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

TruComponents 201219 Low Power Plug, featuring a reliable straight design with dimensions of 5.50 mm x 2.50 mm. Ideal for a variety of applications where efficiency and dependability are key, this plug offers low power consumption without compromising performance
Type Low Power Plug
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer Diameter 5.50mm
Pin Diameter 2.5mm
Bend relief No
Centerline (Pitch) 5.50mm
Connection Soldering
Factory colour Silver
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511198
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot